| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC18DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC18DREN |
ACC18DREN
| Heilind Number: | SULACC18DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC18DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC18DREN, a high-performance female PCB connector featuring durable PPS and Beryllium Copper construction. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of 36 gold-plated contacts, utilizing a Full Bellow design, guarantee secure and low-resistance connections. The termination method of eyelets and termination plating of Matte Tin further enhance its longevity and conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board or card edge connections. Trust the ACC18DREN for superior performance in critical electronic systems.

