| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC18DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC18DRMD |
ACC18DRMD
| Heilind Number: | SULACC18DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC18DRMD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a sleek and durable design, the ACC18DRMD PCB Connector is a powerhouse of connectivity. Crafted with PPS & Beryllium Copper materials, it ensures robust performance in all environments. With a 2.54mm pitch and 36 positions, it offers ample connectivity options. The female gender and straight orientation make it versatile for various applications. Thanks to its wire wrap termination method and gold contact plating, it guarantees reliable and efficient signal transmission. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for demanding industrial settings. The matte tin termination plating adds further durability. Perfect for board-to-board and card edge connections, this connector is a must-have for high-performance systems.

