ACC18DRMH

Heilind Number:SULACC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRMH

Detailed Description

Introducing the ACC18DRMH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a dual-row configuration and 36 positions, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method make installation a breeze. Contact material of Beryllium Copper with gold plating guarantees reliable signal transmission. Operating at a voltage of 700 VAC and temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring just .61 inches in height and 9.4 mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the ACC18DRMH is a trusted solution for your connectivity needs. (Character count: 681)