ACC18DRMI

Heilind Number:SULACC18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRMI

Detailed Description

The ACC18DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable conductivity in extreme conditions. With a 2.54mm pitch and 36 positions, it offers ample connectivity options. The female connector with a threaded mount type and wire wrap termination method guarantees secure and stable connections. Gold-plated Beryllium Copper contacts and Matte Tin termination plating provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Its straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The ACC18DRMI is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.