| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC18DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC18DRMS-S288 |
ACC18DRMS-S288
| Heilind Number: | SULACC18DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC18DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC18DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, this connector offers easy installation and space-saving benefits. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures reliable conductivity and durability in harsh environments. The 36-position female connector, with a pitch of 2.54mm, is ideal for high-density circuit designs. Its loop bellow contact type and card extender termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of industries. Trust the ACC18DRMS-S288 for efficient and robust board-to-board connectivity.

