ACC18DRMS

Heilind Number:SULACC18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRMS

Detailed Description

Introducing the ACC18DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in any environment. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers versatility for various PCB layouts. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission and durability. Its side hole mount and wire wrap termination method make installation easy and secure. Operating at a voltage of 700VAC and with an impressive amperage rating of 3A, this connector is suitable for high-power applications. Its straight orientation and loop bellow contact type further enhance its performance. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, the ACC18DRMS is a reliable choice for critical electronic systems. Whether in aerospace, telecommunications, or industrial settings, this connector delivers exceptional quality and performance.