ACC18DRMT-S273

Heilind Number:SULACC18DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC18DRMT-S273

Detailed Description

The ACC18DRMT-S273 connector, featuring PPS & Beryllium Copper construction, is a high-performance solution designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector, with two rows and a pitch of 2.54mm, offers 36 positions for optimal connectivity. The contact material, Beryllium Copper with gold plating, guarantees excellent conductivity and durability. Its threaded mount and wire wrap termination method provide secure attachment. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a straight orientation and a tail length of 14.22mm, it facilitates easy installation. The matte tin termination plating ensures long-lasting performance. Ideal for board-to-board and card edge connections, this connector is a vital component in various electronic systems.