ACC18DRMT-S288

Heilind Number:SULACC18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRMT-S288

Detailed Description

The ACC18DRMTS288 is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a compact design and a pitch of 2.54mm, it offers seamless integration into electronic assemblies. This connector, designed for female gender, features two rows with 36 positions, making it suitable for various applications. The threaded mount type and straddle orientation provide secure installation. Contact materials of Beryllium Copper with gold plating guarantee optimal signal transmission. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for demanding environments. The termination method of Card Extender with Matte Tin plating on the termination ensures efficient connectivity. Its low profile, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The ACC18DRMTS288 is ideal for use in high-reliability electronic systems requiring robust board-to-board connections.