ACC18DRMT

Heilind Number:SULACC18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRMT

Detailed Description

Introducing the ACC18DRMT, a high-performance connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable connections. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 36 positions, it allows for high-density mounting. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of applications. The ACC18DRMT is a reliable solution for board-to-board and card-edge connections.