ACC18DRSH

Heilind Number:SULACC18DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRSH

Detailed Description

Introducing the ACC18DRSH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, two rows, and clearance hole mount type make it easy to integrate into your PCB design. Termination through hole with gold-plated Beryllium Copper contacts guarantees excellent signal transmission. The 2.54mm pitch and straight orientation with 36 positions offer versatility in connectivity. With a temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for harsh operating conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. Whether in aerospace, defense, or industrial systems, the ACC18DRSH delivers high reliability and performance. Elevate your connectivity solutions with this essential component.