ACC18DRSI

Heilind Number:SULACC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRSI

Detailed Description

Introducing the ACC18DRSI, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PPS and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a female gender, threaded mount type, and through-hole termination method, it guarantees secure and reliable connections. With 36 gold-plated contacts and a loop bellow design, it offers optimal signal transmission and resistance to environmental factors. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh industrial environments. The Matte Tin termination plating enhances solderability and longevity. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it ideal for space-constrained applications. Whether in aerospace, defense, or telecommunications, the ACC18DRSI is the perfect choice for demanding projects.