ACC18DRSS

Heilind Number:SULACC18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRSS

Detailed Description

Introducing the ACC18DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female connector with two rows and side hole mount type offers versatile installation options. Its Thru Hole termination method and gold-plated Beryllium Copper contacts provide secure and low-resistance connections. The 2.54mm pitch and loop bellow contact type accommodate precise signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 36 positions and a compact design of 9.4mm width and 15.49mm height, it maximizes connectivity in limited spaces. The Matte Tin termination plating ensures long-term performance. Whether used in aerospace, telecommunications, or industrial equipment, the ACC18DRSS guarantees high reliability and signal integrity.