ACC18DRSZ

Heilind Number:SULACC18DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRSZ

Detailed Description

The ACC18DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a dual-row configuration and side hole mount type, it offers easy and secure installation. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Each of the 36 positions has a loop bellow contact type, providing stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The termination method, thru-hole with matte tin plating, ensures durable solder connections. Whether it's for telecommunications, aerospace, or medical equipment, the ACC18DRSZ is a reliable choice for high-speed and high-frequency data transmission.