ACC18DRTH-S13

Heilind Number:SULACC18DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRTH-S13

Detailed Description

The ACC18DRTH-S13 connector is a high-performance board-to-board and card edge connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 36 positions, it offers ample connectivity options. The female gender and clearance hole mount type make it versatile for various PCB configurations. Gold-plated Beryllium Copper contacts provide excellent conductivity, while a full bellow design enhances signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suited for rugged industrial settings. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient. Ideal for applications requiring high reliability, the ACC18DRTHS13 is a trusted choice in the connector market.