ACC18DRTH

Heilind Number:SULACC18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRTH

Detailed Description

Introducing the ACC18DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 36 female contacts made of durable PPS and Beryllium Copper with Gold plating, ensuring reliable conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it offers secure power and signal transmission. The straight orientation and clearance hole mount type facilitate easy installation onto PCBs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the ACC18DRTH for efficient and robust board-to-board connections in your electronic designs.