ACC18DRTI-S13

Heilind Number:SULACC18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DRTI-S13

Detailed Description

Introducing the ACC18DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts and a threaded mounting type for secure installation. With a termination method of Card Extender, it ensures reliable connectivity. Made from PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability. The contact type is Full Bellow, suitable for high-speed data transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm and 36 positions, it provides ample connectivity options. The connector's orientation is straddle, and it has a tail length of 4.7mm. Its termination plating is Matte Tin, suitable for various environments. With an operating temperature range of -65 to 150°C, it is ideal for harsh conditions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the ACC18DRTIS13 guarantees reliable performance.