ACC18DRTI

Heilind Number:SULACC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRTI

Detailed Description

Introducing the ACC18DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and two rows of 36 female contacts, this connector ensures reliable connectivity in any setup. The termination method of Thru Hole, combined with contact material of Beryllium Copper and gold plating, guarantees optimal signal transmission and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. The straight orientation and threaded mount type make installation easy and secure. With a connector height of 10.95 mm and width of 8.38 mm, it offers a compact yet sturdy solution for your PCB connectivity needs. Trust in the ACC18DRTI for exceptional performance in aerospace, military, and other hi-rel applications.