ACC18DRTN

Heilind Number:SULACC18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRTN

Detailed Description

Introducing the ACC18DRTN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a pitch of 2.54mm and 36 positions in a straight orientation, it offers precise and efficient mating. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Suitable for use in harsh environments, it boasts an operating temperature range of -65 to 150°C. The termination method is through-hole, and the termination plating is Matte Tin. With a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for high-power applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet durable. Trusted for its quality and performance, the ACC18DRTN is the perfect choice for your connectivity needs.