| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC18DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC18DRTS |
ACC18DRTS
| Heilind Number: | SULACC18DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC18DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC18DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a 2.54mm pitch and 36 positions, it offers ample room for multiple connections. The side hole mount type and through-hole termination method make installation easy and secure. Gold-plated contacts on a full bellow design guarantee optimal signal transmission. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it fits compactly onto PCBs. Trust the ACC18DRTS for efficient and durable board-to-board connections in your electronic devices.

