ACC18DRXI

Heilind Number:SULACC18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRXI

Detailed Description

Introducing the high-performance ACC18DRXI, a female connector designed for precision PCB applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 36 positions, it offers seamless connectivity in two rows. Featuring gold plating and a full bellow contact type, it guarantees reliable signal transmission at an amperage of 3A and a voltage of 700VAC. Its straight orientation and threaded mount type, along with a termination method of Thru Hole and tail length of 4.7mm, facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical environments. With matte tin termination plating, it complies with RoHS standards. Perfect for hi-rel applications, it is a must-have in the world of PCB connectors. Elevate your connectivity solutions with the ACC18DRXI.