ACC18DRXN

Heilind Number:SULACC18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRXN

Detailed Description

Introducing the ACC18DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures robust connectivity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The female gender and 2 rows with 36 positions offer versatile connectivity options. Featuring a straight orientation and thru-hole termination method, installation is efficient. Gold-plated Beryllium Copper contacts with a full bellow design ensure optimal signal transfer. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. RoHS compliant and meeting industry standards, the ACC18DRXN is the perfect choice for high-reliability connectivity solutions.