ACC18DRYN

Heilind Number:SULACC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRYN

Detailed Description

Introducing the ACC18DRYN, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and amperage of 3A, it meets the requirements of power-intensive systems. The gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal transmission. Its straight orientation and 2.54mm pitch facilitate easy PCB assembly. With 36 positions and a tail length of 11.18mm, it offers ample connection options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh conditions. Matte Tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the ACC18DRYN is a dependable choice for your connectivity needs.