ACC18DRYS-S13

Heilind Number:SULACC18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRYS-S13

Detailed Description

Introducing the high-performance ACC18DRYS-S13 Board To Board PCB Connector, engineered with precision using PPS & Beryllium Copper materials for optimal conductivity and durability. Featuring a dual-row design with 36 female contact positions, this connector ensures seamless connectivity in your electronic systems. The side hole mount type and card extender termination method offer easy installation and secure attachment. With a pitch of 2.54 mm and voltage rating of 700 VAC, it's perfect for high-power applications. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the full bellow contact type and straddle orientation enhance signal integrity. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. The matte tin termination plating provides corrosion resistance, ensuring long-lasting performance. Compact in size with dimensions of 10.95 mm (H) and 8.38 mm (W), it's ideal for space-constrained PCB layouts. Trust in the ACC18DRYSS13 for efficient and dependable board-to-board connections in your projects.