ACC18DRYS-S93

Heilind Number:SULACC18DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC18DRYS-S93

Detailed Description

Introducing the ACC18DRYS-S93, a high-performance board-to-board PCB connector designed for optimum connectivity in demanding environments. Crafted with PPS and Beryllium Copper, this connector guarantees exceptional durability and conductivity. Featuring a 2.54mm pitch and 36 positions across two rows, it offers versatile connectivity options. The contact material is Gold-plated Beryllium Copper, ensuring reliable signal transmission. With a maximum voltage rating of 700 VAC and an operating temperature range spanning from -65 to 150 °C, this connector is suitable for a wide range of applications. Its straight orientation, side hole mount type, and thru-hole termination method make installation easy and efficient. The connector's compact dimensions of 10.95mm in height and 8.38mm in width, with a tail length of 11.18mm, allow for seamless integration into various PCB layouts. Ideal for use in industrial, aerospace, and telecommunications settings, the ACC18DRYS-S93 is a top choice for engineers seeking high-reliability connectivity solutions.