ACC18DRYS

Heilind Number:SULACC18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRYS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRYS

Detailed Description

Featuring PPS & Beryllium Copper construction, our ACC18DRYS connector is designed for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The female gender, two rows, and side hole mount type cater to versatile connectivity needs. Utilizing a Thru Hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The pitch of 2.54mm and straight orientation make it easy to integrate into PCB designs. With 36 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. Terminated with matte tin, it complies with RoHS standards. Categorized under Board To Board PCB Connectors and Card Edge Connectors, the ACC18DRYS is a reliable solution for your interconnect needs. (Character count: 1507)