ACC18DSXI

Heilind Number:SULACC18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DSXI
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DSXI

Detailed Description

SKU ACC18DSXI features a robust construction of PPS and Beryllium Copper, ensuring durability in demanding applications. Designed for high-performance connectivity, this female connector offers a current rating of 3 A and can handle voltages up to 700 VAC. With a threaded mount type and thru-hole termination method, it guarantees secure installation on PCBs. The 18 full bellow contacts, plated with gold for optimal conductivity, maintain reliable signal transmission. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact size, with a height of 10.95 mm and width of 8.38 mm, allows for space-efficient PCB layout. Termination plating with matte tin ensures soldering integrity. Perfect for board-to-board and card edge connections, the ACC18DSXI is a reliable solution for your connectivity needs.