| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC18DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC18DSXN |
ACC18DSXN
| Heilind Number: | SULACC18DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC18DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC18DSXN, a high-performance connector designed for demanding applications. Featuring PPS and beryllium copper construction, this female connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic devices. The 18 positions and 1 row configuration, along with a pitch of 2.54mm, offer versatile connectivity options. Gold-plated contacts and full bellow design guarantee excellent signal transmission. Operating at temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.06mm, it is compact yet efficient. Perfect for board-to-board and card edge connections, the ACC18DSXN sets a new standard in connectivity.

