ACC18DTAI

Heilind Number:SULACC18DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DTAI

Detailed Description

Introducing the ACC18DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 36 female contacts, this connector ensures reliable connectivity in even the most intricate circuit setups. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. The threaded mounting and thru-hole termination method offer secure attachment to PCBs. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for power and signal transmission. Its right-angle orientation and loop bellow contact type suit space-constrained layouts, while the -65 to 150°C operating temperature range ensures performance in harsh environments. The Matte Tin termination plating enhances solderability, making installation a breeze. Explore the ACC18DTAI for your next project requiring precision and reliability in interconnection solutions.