ACC18DTAN-S328

Heilind Number:SULACC18DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTAN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DTAN-S328

Detailed Description

Introducing the ACC18DTAN-S328, a high-performance female connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a contact material of Beryllium Copper and Gold plating, it guarantees excellent signal transmission. The 2.54mm pitch and 36 positions provide ample connectivity options, while the right-angle orientation and thru-hole termination method allow for versatile installation. Rated for up to 700VAC and operating temperatures ranging from -65 to 150 °C, this connector is ideal for use in a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Designed for board-to-board and card edge connections, the ACC18DTANS328 is the perfect solution for your connectivity needs.