ACC18DTAT

Heilind Number:SULACC18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DTAT

Detailed Description

Introducing the ACC18DTAT, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a current rating of 3A and voltage tolerance up to 700VAC, it guarantees efficient power transmission. The female gender and right-angle orientation offer versatile connectivity options. Boasting two rows of 36 gold-plated Loop Bellow contacts, it facilitates secure and low-resistance signal transfer. The threaded mount type and thru-hole termination method provide easy and durable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial systems, the ACC18DTAT ensures top-notch performance. Trust in its matte tin termination plating for long-term durability. Elevate your connectivity solutions with this premium-grade component.