ACC18DTBI

Heilind Number:SULACC18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DTBI

Detailed Description

Introducing the ACC18DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive devices. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Its unique loop bellow contact type and right-angle orientation make it ideal for space-constrained environments. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh industrial environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is perfect for densely populated PCBs. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under the hi-rel category, this connector offers exceptional reliability. Upgrade your connectivity solutions with the ACC18DTBI.