ACC18DTKD

Heilind Number:SULACC18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DTKD

Detailed Description

Introducing the ACC18DTKD, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a contact material of beryllium copper and gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. Featuring a compact design with two rows of 36 positions each, it offers a pitch of 2.54mm for easy installation. The termination method, thru-hole, guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for industrial applications. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a connector height of 15.49mm, it provides a streamlined solution for connecting PCBs. The matte tin termination plating ensures durability and longevity, making it a reliable choice for your connectivity needs. Explore the ACC18DTKD and experience seamless connectivity like never before.