ACC18DTKH

Heilind Number:SULACC18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DTKH

Detailed Description

Introducing the ACC18DTKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Each contact is crafted from Beryllium Copper and plated with gold for optimal conductivity and durability. The 2.54mm pitch and straight orientation, along with 36 positions, provide ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its sleek design, with a connector height of 15.49mm and width of 9.4mm, ensures compatibility with various PCB layouts. Matte tin termination plating adds to its longevity. Perfect for use in aerospace, defense, and industrial settings, the ACC18DTKH is a reliable solution for your connectivity needs.