ACC18DTKI-S288

Heilind Number:SULACC18DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DTKI-S288

Detailed Description

Introducing the ACC18DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, each female connector features two rows and 36 positions, ensuring secure and reliable connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, providing excellent signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its threaded mount type and card extender termination method make installation easy. The loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45mm and a low connector height of 15.49mm, it offers efficient PCB connectivity without sacrificing space. Matte Tin termination plating ensures long-term reliability. The ACC18DTKIS288 is the perfect choice for applications that require high-speed data transfer and durability.