| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC18DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC18DTKN |
ACC18DTKN
| Heilind Number: | SULACC18DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC18DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC18DTKN, a high-performance female connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Boasting a 36-position, 2-row design with a pitch of 2.54mm, it offers ample connectivity options on PCBs. The termination method of Thru Hole and contact plating of Gold guarantee secure and durable connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it easy to integrate. Trust the ACC18DTKN for high-speed data transmission and power delivery with utmost reliability.

