ACC18DTKT-S288

Heilind Number:SULACC18DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DTKT-S288

Detailed Description

Introducing the ACC18DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and reliability. The female gender and threaded mount type offer secure connectivity in two rows, with a termination method of Card Extender for easy installation. The contact material is Beryllium Copper plated with gold, guaranteeing optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for high-power environments. Its Loop Bellow contact type and straddle orientation further enhance signal integrity. Boasting 36 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. With termination plating in Matte Tin, it ensures long-lasting performance. The ACC18DTKT-S288 is part of our extensive range of connectors, meeting the highest quality standards for your connectivity needs.