ACC18DTMD

Heilind Number:SULACC18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DTMD

Detailed Description

The ACC18DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 36 positions offer versatile connectivity options. Its through-hole termination method and clearance hole mount type simplify installation. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it offers precise and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Its tail length of 6.35mm and termination plating of Matte Tin further enhance its durability. Perfect for use in a variety of industries, including aerospace, defense, and telecommunications, the ACC18DTMD is a top choice for reliable board-to-board connectivity.