ACC18DTMH

Heilind Number:SULACC18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DTMH

Detailed Description

ACC18DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and clearance hole mount type make it easy to integrate into your PCB design. Termination is through-hole with gold-plated Beryllium Copper contacts, guaranteeing excellent conductivity. The 2.54mm pitch and 36 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and .25-inch tail length offer flexibility in installation. Matte Tin termination plating ensures compatibility with various PCB materials. Measuring .61 inches in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Whether for aerospace, defense, or industrial applications, the ACC18DTMH excels in performance and reliability.