ACC18DTMI

Heilind Number:SULACC18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DTMI

Detailed Description

Introducing the ACC18DTMI, a high-performance PCB connector designed for precision connectivity in demanding environments. Featuring a dual-row configuration with 36 female contact positions, this connector ensures secure and reliable mating. The use of PPS and Beryllium Copper construction guarantees durability and excellent electrical conductivity. Gold-plated contacts further enhance signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method ensure easy and secure installation. Operating temperature range of -65 to 150°C makes it ideal for harsh industrial environments. Meeting stringent quality standards, this connector is perfect for board-to-board and card edge connections in various electronic systems.