ACC18DTMS

Heilind Number:SULACC18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DTMS

Detailed Description

ACC18DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a contact rating of 3A and voltage capacity of 700VAC, it offers robust connectivity. The female connector with two rows and right-angle orientation accommodates 36 positions, making it ideal for complex circuitry. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. The termination method, thru-hole with side hole mount, ensures secure assembly. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating enhances solderability. Classified under the hi-rel category, this connector meets stringent quality standards, making it a reliable choice for aerospace, defense, and industrial applications. The ACC18DTMS is the perfect solution for high-performance board-to-board connectivity needs.