ACC19DETI

Heilind Number:SULACC19DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DETI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DETI

Detailed Description

Introducing the ACC19DETI, a high-performance female connector designed for demanding electronic applications. With a contact material of PPS & Beryllium Copper and gold contact plating, this connector ensures reliable conductivity and durability. Featuring 2 rows and 38 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The cantilever contact type guarantees excellent signal transmission, while the straight orientation and 5.08mm pitch ensure easy installation. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. Ideal for board-to-board and card edge connections in various industries, the ACC19DETI is a top choice for reliability and performance.