| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC19DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC19DETN |
ACC19DETN
| Heilind Number: | SULACC19DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC19DETN |
| ECAD Model: |
Specifications
Detailed Description
The ACC19DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With 38 positions and 2 rows, it offers ample connectivity options while maintaining a compact form factor. The termination method is through-hole, guaranteeing secure and stable installation. Operating across a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, the ACC19DETN is a crucial component for high-reliability electronic systems.

