ACC19DEYI

Heilind Number:SULACC19DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DEYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DEYI

Detailed Description

Introducing the ACC19DEYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700 VAC, it is suitable for a wide range of electronic devices. The 2-row, 38-position design with threaded mounting and through-hole termination offers secure and stable connections. Gold-plated Beryllium Copper contacts provide optimal signal transfer, while the cantilever contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, the ACC19DEYI guarantees performance and durability. Perfect for hi-rel applications, this connector is a must-have for any project requiring precision and reliability.