ACC19DEYN

Heilind Number:SULACC19DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DEYN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DEYN

Detailed Description

Introducing the ACC19DEYN Board To Board PCB Connector, designed for high-performance applications requiring reliable power transmission. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power delivery requirements. The cantilever contact type and gold plating guarantee secure and low-resistance connections. Its 2-row, 38-position layout offers versatile connectivity options. The connector is suitable for use in extreme environments, with an operating temperature range of -65 to 150°C. Termination through hole with matte tin plating ensures easy installation and compatibility with various PCBs. Trust in the ACC19DEYN for seamless and efficient board-to-board connections in your electronic systems.