ACC19DRAH

Heilind Number:SULACC19DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRAH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DRAH

Detailed Description

The ACC19DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and 2.54 mm pitch allow for space-efficient PCB layouts. The gold-plated contacts and full bellow design guarantee low contact resistance and high durability. With 38 positions and a clearance hole mount type, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is ideal for aerospace, defense, and industrial applications. The connector's compact size, with a height of 10.95 mm and width of 8.38 mm, makes it perfect for space-constrained designs. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Trust the ACC19DRAH for secure and efficient board-to-board connections in your critical systems.