ACC19DRAS

Heilind Number:SULACC19DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULACC19DRAS

Detailed Description

Introducing the ACC19DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 38 positions, it offers ample connectivity options. The female, right-angle orientation with side hole mount type allows for efficient PCB integration. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating at temperatures ranging from -65 to 150 °C and rated for 700 VAC, this connector is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Whether in aerospace, defense, or industrial applications, the ACC19DRAS is the perfect choice for high-reliability connectivity needs.