ACC19DREH

Heilind Number:SULACC19DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DREH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DREH

Detailed Description

The ACC19DREH is a high-performance female connector featuring PPS and Beryllium Copper construction, ensuring superior durability and conductivity. With a contact plating of gold and termination method via eyelet, this connector guarantees reliable and efficient signal transmission. Boasting two rows and a total of 38 positions with a pitch of 2.54mm, it is ideal for board-to-board PCB connections. Operating at a voltage of 700 VAC and an impressive amperage of 3 A, it meets the demands of various applications. The full bellow contact type and straight orientation facilitate easy and secure connectivity. Rated for use in extreme environments with an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industries. Its clearance hole mount type and matte tin termination plating further enhance its versatility. The ACC19DREH is a top choice for professionals seeking high-quality and high-reliability connectors.