ACC19DREI-S93

Heilind Number:SULACC19DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DREI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DREI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULACC19DREI-S93

Detailed Description

Introducing the ACC19DREI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector guarantees reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing eyelet termination and gold-plated contacts, it guarantees low contact resistance and superior signal integrity. With 38 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for extreme conditions. The compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Matte tin termination plating ensures durability. Whether used in aerospace, defense, or industrial applications, the ACC19DREIS93 guarantees high reliability and performance.