| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC19DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 38 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC19DREN-S13 |
ACC19DREN-S13
| Heilind Number: | SULACC19DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC19DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Accommodating high-performance demands, the ACC19DREN-S13 connector boasts a robust construction of PPS and Beryllium Copper. With a dual-row configuration and a pitch of 2.54mm, it offers efficient connectivity for various applications. Its Female gender and Full Bellow contact type ensure secure and reliable connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. With an operating temperature range of -65 to 150°C, it guarantees performance even in extreme conditions. Perfect for board-to-board and card edge connections, this product is a vital component for high-reliability systems.

