ACC19DREN-S93

Heilind Number:SULACC19DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC19DREN-S93

Detailed Description

Introducing SKU ACC19DREN-S93, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a pitch of 2.54mm and 38 positions, it allows for precise and reliable connections on your PCB. The contact material of Beryllium Copper with gold plating guarantees superior signal transmission. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for high-power environments. The termination method using eyelets offers secure attachment. Its straight orientation and no mounting feature provide versatility in installation. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh conditions. Trust in the ACC19DRENS93 for your board-to-board and card edge connection needs.